Site: Industry
Currency: GBP    
Duracell 067790 Button Cell SR60, SR621 1.55 V 1 pc 20 mAh Silver oxide SR60

Duracell 067790 Button Cell SR60, SR621 1.55 V 1 pc 20 mAh Silver oxide SR60

Duracell
Standard range
Order Code:

18-3193

Brand: Duracell MPN: 067790 EAN-13: 5000394067790
Qty Unit Price (Ex VAT)
1+ £1.13
Price per unit Ex VAT
30 in Stock, despatched in 4 days

Duracell 067790 Button Cell SR60 is the perfect choice for powering your small electronic devices. With its high-quality silver oxide composition, this button cell ensures long-lasting and dependable performance. Application mainly in watches.
Battery Size SR60
Capacity 20mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 2 x 78 x 112mm
Pack Size 1
Terminal Type Button
Voltage 1.55V
Weight (Per Battery) 0.004kg
Type Battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C