Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.88 |
Battery Size | CR2025 |
---|---|
Capacity | 165mAh |
Chemistry | Lithium |
Dimensions (H x W x D) | 2 x 84 x 119mm |
Pack Size | 4 |
Terminal Type | Button |
Voltage | 3V |
Weight (Per Battery) | 0.015kg |
Type | Battery |
To use this facility please Sign In.
Sign In