Qty | Unit Price (Ex VAT) |
---|---|
1+ | £28.62 |
Battery Size | DCR2 |
---|---|
Capacity | 800mAh |
Chemistry | Lithium |
Dimensions (H x W x D) | 27 x 16mm |
Pack Size | 10 |
Terminal Type | Protruded positive, Flat negative |
Voltage | 3V |
Weight (Per Battery) | 0.112kg |
Type | Battery |
To use this facility please Sign In.
Sign In