Our reliable and long-lasting Duracell PLUS battery is Ideal for supplying power to all kinds of everyday devices. With up to 100% longer life, Duracell PLUS is particularly suitable for digital cameras, flashguns, toys or portable speakers, as well as for frequently used devices such as torches, portable game controllers, razors or toothbrushes.
.
Battery Size | AA |
Chemistry | Alkaline Manganese |
Dimensions (H x W x D) | 50 x 32mm |
Pack Size | 24 |
Terminal Type | Protruded positive, Flat negative |
Voltage | 1.5V |
Weight (Per Battery) | 0.6kg |
Type | Battery |
---|
To use this facility please Sign In.
Sign In