Site: Industry
Currency: GBP    
Duracell MN1500 Optimum 4AA Optimum AA Battery Alkali-Manganese 1.5 V 4 pc

Duracell MN1500 Optimum 4AA Optimum AA Battery Alkali-Manganese 1.5 V 4 pc

Duracell
Standard range
Order Code:

18-3166

Brand: Duracell MPN: MN1500 Optimum 4AA EAN-13: 5000394137486
Qty Unit Price (Ex VAT)
1+ £2.84
Price per unit Ex VAT
35 in Stock, despatched in 4 days

Our best alkaline batteries – optimum performance. Duracell's most groundbreaking innovation ever. Protected by 14 patents. The Duracell OPTIUM has a new cathode system that can provide up to 200% additional life in certain devices or additional power in other devices. The 100% recyclable packaging and 0% plastic also ensure optimum sustainability. .
Battery Size AA
Chemistry Alkaline Manganese
Dimensions (H x W x D) 50 x 73mm
Pack Size 4
Terminal Type Protruded positive, Flat negative
Voltage 1.5V
Weight (Per Battery) 0.112kg
Type Battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C