Procell batteries are back! In October 2019 Duracell re-introduced the Procell range in a new and improved product, to replace the 'Industrial by Duracell' range.
The improved performance results in less frequent replacement and improved longevity. These improvements coupled with the range's lower packaging, results in less waste and improves Procell's green credentials.
The Duracell Procell range of batteries has been associated with industrial and commercial use for many years, especially in professional applications such as scientific, medical, health & safety and facilities management.
Note:
Duracell Procell batteries have been designed, constructed and supplied for the professional business market only.
Rapid reserves the right to cancel and refund orders from domestic consumers. Please state your business name when ordering.
Battery Size | C |
---|---|
Capacity | 8100mAh |
Chemistry | Alkaline |
Depth | 25.6mm |
Height | 49.3mm |
Nominal voltage | 1.5V |
Weight | 69g |
Width | 25.6mm |