Duracell DA675 Hearing Aid Battery DA 675 - Pack of 6

Duracell DA675 Hearing Aid Battery DA 675 - Pack of 6

Duracell
Standard range
Order Code:

18-3197

Brand: Duracell MPN: ZA675 EAN-13: 2050006622322
Qty Unit Price (Ex VAT)
1+ £2.88
This product will not be replenished, however, you may buy the remaining stock.
Price per unit Ex VAT
Available to back orderPlease contact us for lead time

Duracell hearing aid batteries are easy to handle, replace and remove. An extra long strap makes handling very easy and the light packaging can be opened easily. Duracell's color-coded system makes it easy to select the size that fits your hearing aid. Duralock power preserve technology is also included in the Duracell hearing aid batteries, so that they can last for up to 4 years.
Battery Size ZA675
Capacity 630mAh
Chemistry Zinc Air
Dimensions (H x W x D) 5 x 38 x 76mm
Pack Size 6
Terminal Type Flat
Voltage 1.45V
Weight (Per Battery) 0.021kg
Type Battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C