Duracell hearing aid batteries are easy to handle, replace and remove. An extra long strap makes handling very easy and the light packaging can be opened easily. Duracell's color-coded system makes it easy to select the size that fits your hearing aid. Duralock power preserve technology is also included in the Duracell hearing aid batteries, so that they can last for up to 4 years.
.
Battery Size | ZA675 |
Capacity | 630mAh |
Chemistry | Zinc Air |
Dimensions (H x W x D) | 5 x 38 x 73mm |
Pack Size | 6 |
Terminal Type | Flat |
Voltage | 1.45V |
Weight (Per Battery) | 0.02kg |
Type | Battery |
---|
To use this facility please Sign In.
Sign In