Quickly find another product in this range by Voltage:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £216.33 |
The EAO 09-0A72.3142 Series 09 Hardwired Keypad Design kit includes a customisable six button, 24V keypad, designed for E1 applications.
Ideal for both internal and external environments, this keypad has a robust build with an ingress protection rating of IP67. Whether for use in agricultural machinery or emergency vehicles, this modular keypad can be tailored to suit your application.
The keypad can host six interchangeable buttons, which can be illuminated by the unit's white backlight, surrounded by a configurable red LED halo ring. With functional safety in mind, you can also select the most appropriate keypad inserts from the EAO Series 09 range, each displaying an ISO 7000 symbol.
This Design Kit includes all of the parts needed to set up your keypad, along with a selection of interchangeable keypad inserts.
Contents:
Type | Hardwired Keypad |
---|---|
Compatible with | EAO Series 09 Keypad Inserts |
Dimensions | 77 x 115 x 35mm |
Illumination Type | 6 x 4 Segment Halo Rings |
IP rating | IP67 |
Voltage | 24V |
To use this facility please Sign In.
Sign In