Qty | Unit Price (Ex VAT) |
---|---|
1+ | £406.29 |
The Earlex LMB Steam Master Wallpaper Stripper is a professional wallpaper stripper with a patented design, protected by a tubular steel frame. Hardwearing and durable, it is an ideal solution to large stripping tasks. With its in-built step, there is no need for a ladder to access hard to reach areas.
The Earlex Steam Master features a large capacity tank for up to 90 minutes of stripping. The on-board storage also makes it compact and portable, making it the perfect choice for a painter and decorator. It is ideal for removing wallpaper including multi-layered, painted and Artex® finishes.
For safety It has two thermal protection devices and a pressure release valve.
Specification:
Voltage: 110V
Input Power: 1,760W
Tank: 7.5 litre
Run Time: 195 min
Hose Length: 5m
Steam Plate Size: 330 x 250mm & 150 x 75mm
Mains Cable: 5m
Weight: 8.65kg
Type | Steamer |
---|
To use this facility please Sign In.
Sign In