Site: Industry
Currency: GBP    
Eaton 066400 EMT6 Thermistor overload relay 230V LED display

Eaton 066400 EMT6 Thermistor overload relay 230V LED display

Eaton
Standard range
Order Code:

02-5482

Brand: Eaton MPN: 066400
Qty Unit Price (Ex VAT)
1+ £70.11
Price per unit Ex VAT
23 in Stock, despatched in 4 days

The Eaton thermistor overload relay is designed for rail mounting and operates on 230V. It provides reliable overload protection for motors by monitoring temperature with thermistors. Ideal for industrial applications, this relay helps prevent motor damage and ensures operational efficiency.
Type Thermistor overload relay
Connection Screws
Connection type auxiliary circuit Screw connection
Connector Screw-fit
Dim (W x H x D) 23 x 84 x 104 mm
Error registration possible FALSE
External reset possible FALSE
Functions Testing option with built-in Test/Reset button
IP rating IP20
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute EMT6(230V)
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of measuring circuits 1
Operating voltage AC 50 Hz 230-230V
Operating voltage AC 60 Hz 230-230V
Rated switch current 6A
Resistance measuring range 750-12000Ohm
Supply voltage AC 50 Hz 230-230V
Supply voltage AC 60 Hz 230-230V
Temperature measuring range 0-0°C
Type of electric connection Screw connection
Voltage type (operating voltage) AC
Voltage type (supply voltage) AC
Width 23mm
With detachable clamps FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C