Easter opening times here
Eaton 109826 DILMP45-10 Electrical Contactor 4 Maker 11kW 230V/240V

Image Representative of Range

Eaton 109826 DILMP45-10 Electrical Contactor 4 Maker 11kW 230V/240V

Eaton
Standard range
Order Code:

02-5612

Brand: Eaton MPN: 109826
Qty Unit Price (Ex VAT)
1+ £84.81
Price per unit Ex VAT
2 in stock, despatched in 4 working days

The Eaton DILMP45-10 electrical contactor is designed for reliable switching of 11 kW motors and is suitable for usage with 230V 50Hz or 240V 60Hz power supplies. This product is ideal for industrial automation and motor control applications. Made by Eaton, it features four poles to ensure robust and efficient operation.
Type Electrical contactor
Auxiliary contact type 1 maker
Connection Screws
Contact type 4 makers
Control voltage (max.) 240V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 240 V AC
Depth 97mm
Height 85mm
Misc Attribute DILMP45-10(230V50HZ,240V60HZ)
No. of pins 4-pin
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 4
Operating voltage AC 50 Hz 24-690V
Operating voltage AC 60 Hz 24-690V
Power 11kW
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 240-240V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 45A
Rated operation current Ie at AC-3, 400 V 25A
Rated operation current Ie at AC-4, 400 V 15A
Rated operation power at AC-3, 400 V 11kW
Rated operation power at AC-4, 400 V 7kW
Rated operation power NEMA 11kW
RoHS-compliant Yes
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 58mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C