The Eaton DILMP160(RAC240) electrical contactor, with part number 109915, is designed for controlling electric motors up to 45 kW. It features 4 poles and is ideal for industrial automation and power management applications. This robust contactor ensures reliable performance across various operational environments.
Type | Electrical contactor |
Connection | Screws |
Contact type | 4 makers |
Control voltage (max.) | 240V AC |
Control voltage (min.) | 190V AC |
Control voltage range | 190 - 240 V AC |
Depth | 160mm |
Height | 170mm |
Misc Attribute | DILMP160(RAC240) |
No. of pins | 4-pin |
Number of auxiliary contacts as normally closed contact | 0 |
Number of auxiliary contacts as normally open contact | 0 |
Number of normally closed contacts as main contact | 0 |
Number of normally open contacts as main contact | 4 |
Operating voltage AC 50 Hz | 230-690V |
Operating voltage AC 60 Hz | 230-690V |
Power | 45kW |
Rated control supply voltage AC 50 Hz | 190-240V |
Rated control supply voltage AC 60 Hz | 190-240V |
Rated control supply voltage DC | 0-0V |
Rated operation current Ie at AC-1, 400 V | 160A |
Rated operation current Ie at AC-3, 400 V | 95A |
Rated operation current Ie at AC-4, 400 V | 65A |
Rated operation power at AC-3, 400 V | 45kW |
Rated operation power at AC-4, 400 V | 33kW |
Rated operation power NEMA | 55kW |
RoHS-compliant | Yes |
Suitable for distribution board | FALSE |
Type of electrical connection of main circuit | Screw connection |
Voltage type for actuating | AC |
Width | 122mm |
---|
To use this facility please Sign In.
Sign In