Eaton manufactures the M22-WRK-3K10-BVP selector switch, which features a durable PVC front ring and a black toggle. This robust switch is typically used in industrial control panels for reliable operation. The product is designed for easy installation and user-friendly control in various applications.
Type | Selector |
Case colour | Chrome |
Colour control element | Black |
Colour front ring | Titanium |
Colour indicator light cap | Other |
Construction type lens | Round |
Degree of protection (IP), front side | IP66 |
Degree of protection (NEMA) | 4X |
Factory colour | Black |
Functions | latch |
Height opening | 0mm |
Hole diameter | 22.5mm |
IP rating | IP66 |
Material front ring | Plastic |
Misc Attribute | M22-WRK-3K10-BVP |
Number of switch positions | 2 |
Operation type | Toggle |
Recess diameter | 22mm |
Spring-return | FALSE |
Suitable for lighting | FALSE |
Switch/button features | Front ring (PVC) |
Switching function latching | TRUE |
Type of control element | Toggle |
Width opening | 0mm |
With front ring | TRUE |
---|
To use this facility please Sign In.
Sign In