Site: Industry
Currency: GBP    
Eaton 110924 M22 Selector Toggle Green Front Ring PVC 1pc

Image Representative of Range

Eaton 110924 M22 Selector Toggle Green Front Ring PVC 1pc

Eaton
Extended range
Order Code:

02-5628

Brand: Eaton MPN: 110924
Qty Unit Price (Ex VAT)
1+ £33.81
Price per unit Ex VAT
Available to back orderBack order, lead time 3 weeks

The Eaton selector switch features a green LED indicator and PVC front ring. It is commonly used in control panels for easy operation and visual status indication. This part, identified by code 110924, is suitable for industrial and commercial applications.
Type Selector
Case colour Chrome
Colour Green
Colour control element Green
Colour front ring Titanium
Colour indicator light cap Green
Construction type lens Round
Degree of protection (IP), front side IP66
Degree of protection (NEMA) 4X
Factory colour Green
Functions latch
Height opening 0mm
Hole diameter 22.5mm
IP rating IP66
Material front ring Plastic
Misc Attribute M22-WRLK-G-K10LED-BVP
Number of switch positions 2
Operation type Toggle
Recess diameter 22mm
Spring-return FALSE
Suitable for lighting TRUE
Switch/button features Front ring (PVC)
Switching function latching TRUE
Type of control element Toggle
Width opening 0mm
With front ring TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C