The Eaton M22-PV-2KC01-IY1-BVP kill switch is an emergency power-off device designed to quickly cut power. It features IP66 protection, making it suitable for harsh environments. This switch is typically used in industrial settings to ensure safety during equipment maintenance or emergencies.
Type | Kill switch |
Button Ø | 38mm |
Colour housing cover | Yellow |
Contact type | 2 breakers |
Degree of protection (IP) | Other |
Degree of protection (NEMA) | 4X, 13 |
Housing colour | Yellow |
Housing Material | Plastic |
IP rating | IP66 |
Max. temperature | +70°C |
Min. temperature | -25°C |
Misc Attribute | M22-PV-2KC01-IY1-BVP |
Number of command positions | 1 |
Number of contacts as change-over contact | 0 |
Number of contacts as normally closed contact | 1 |
Number of contacts as normally open contact | 0 |
Number of indicator lights | 0 |
Number of key switches | 0 |
Number of mushroom-shaped push-buttons | 1 |
Number of push buttons | 0 |
Number of selector switches | 0 |
Rated control supply voltage AC 50 Hz | 115-500V |
Rated control supply voltage AC 60 Hz | 115-500V |
Rated control supply voltage DC | 24-220V |
Recess diameter | 22.5mm |
Suitable for emergency stop | TRUE |
Unlocking mechanism | Pull |
---|
To use this facility please Sign In.
Sign In