The Eaton M22-PVS60P-MS1 EPO switch is an emergency power off device designed for reliable power cutoff in critical situations. It features a robust IP67/IP69 rating, ensuring protection in harsh environments. This switch is typically used in industrial settings for quick and safe power disconnection.
Type | EPO switch |
(Ø) | 60mm |
Button Ø | 22.5mm |
Colour button | Red |
Colour front ring | Other |
Construction type lens | Round |
Degree of protection (IP) | IP67/IP69K |
Degree of protection (NEMA) | 4X |
Diameter cap | 60mm |
Dim | (Ø) 60 mm |
Factory colour | Red |
Height opening | 0mm |
Hole diameter | 22.5mm |
IP rating | IP67/IP69 |
Material front ring | Other |
Misc Attribute | M22-PVS60P-MS1 |
Spring-return | FALSE |
Suitable for emergency stop | TRUE |
Suitable for lighting | FALSE |
Supply voltage lamp | 0V |
Switching function latching | TRUE |
Type of button | High |
Unlocking mechanism | Key |
Unlocking method | Key-release |
Width opening | 0mm |
With front ring | FALSE |
With lighting | FALSE |
---|
To use this facility please Sign In.
Sign In