Eaton 150645 Kill switch IP66/IP67/IP69 protection 1pc

Eaton 150645 Kill switch IP66/IP67/IP69 protection 1pc

Eaton
Standard range
Order Code:

02-5763

Brand: Eaton MPN: 150645
Qty Unit Price (Ex VAT)
1+ £76.20
Price per unit Ex VAT
4 in stock, despatched in 4 working days

The Eaton kill switch M22-SOL-PVT45PMPI02Q is designed for emergency power disconnection and is rated IP66, IP67, and IP69 for superior protection against dust and water. This rugged device is ideal for industrial settings where quick power cutoff is critical for safety. Typically used in machinery and equipment, it provides reliable emergency shutdown capabilities.
Type Kill switch
Button Ø 22.5mm
Colour button Red
Colour front ring Other
Connection Screw terminal
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) 4X
Height opening 0mm
Hole diameter 22.5mm
Material front ring Plastic
Max. temperature +75°C
Min. temperature -25°C
Misc Attribute M22-SOL-PVT45PMPI02Q
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 0
Number of switch positions 2
RoHS-compliant Yes
Spring-return FALSE
Suitable for lighting FALSE
Supply Voltage 0-0V
Switching function latching FALSE
Type of control element Turn button
Type of electric connection Screw connection
Unlocking mechanism Turn
Width opening 0mm
With front ring FALSE
With light source FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C