Manufactured by Eaton, the CDAU-01/04-I dimmer actuator is designed for efficient light control. This device features adjustable dimming capabilities suited for residential and commercial lighting systems. Ideal for advanced lighting solutions, it offers compatibility with various types of bulbs.
Type | Dimmer actuator |
Bus module detachable | FALSE |
Bus system KNX | FALSE |
Bus system KNX-RF (Radio Frequency) | FALSE |
Bus system LON | FALSE |
Bus system Powernet | FALSE |
Bus system radio frequency | TRUE |
Compatible with Casambi | FALSE |
Data exchange | Bidirectional (bi) |
Data transfer (Smart Home) | Wireless |
Degree of protection (IP) | IP20 |
Depth | 18mm |
Dim | (W x H x D) 45.5 x 49.5 x 18 mm |
Energy efficiency rating | n.rel. |
Height | 49.5mm |
Hub | Not required, optional for remote access |
IP rating | IP20 |
Local operation/hand operation | TRUE |
Max. control current | 0mA |
Max. switching power LED | 100W |
Min. depth of built-in installation box | 18mm |
Model | Dimming actuator |
Mounting method | Flush mounted (plaster) |
Mounting Type | Flush mount |
Number of Outputs | 1 |
Other bus systems | xComfort |
Output Power | 0-250W |
Parallel-service possible | FALSE |
Power | 250W |
Power boost suitable | FALSE |
Power supply (LOV) | mains-powered |
Radio frequency bidirectional | TRUE |
Series | Eaton xComfort |
Substation input | TRUE |
Type of load | Universal and LED Retrofit |
Voltage | 230-230V |
Width | 45.5mm |
Width in number of modular spacings | 3 |
With bus connection | TRUE |
With LED indication | TRUE |
---|
To use this facility please Sign In.
Sign In