Eaton manufactures the C22-PVT45P-K02-P62 kill switch, which operates at 24 V DC/AC and 4 A with IP66, IP67, IP69, and IP65 protection ratings. It serves as an emergency power-off mechanism with two breakers, suitable for industrial environments requiring robust safety controls. This kill switch is typically used in machinery and equipment setups to ensure quick and safe power disconnection during emergencies.
Type | Kill switch |
(Ø) | 45mm |
Actuating force | 50N |
Connection | Open end cable |
Connection type auxiliary circuit | Other |
Contact type | 2 breakers |
Degree of protection (IP) | IP67/IP69K |
Degree of protection (NEMA) | 4X, 13 |
Diameter cap | 45mm |
Dim | (Ø) 45 mm |
Functions | latch |
Hole diameter | 22.5mm |
Max. temperature | +70°C |
Min. temperature | -30°C |
Misc Attribute | C22-PVT45P-K02-P62 |
Mounting method | Built-in |
Number of contacts as normally closed contact | 2 |
Number of contacts as normally open contact | 0 |
Print motif | None |
Recess diameter | 22.5mm |
Supply voltage lamp | 0V |
Switching current (max.) | 4A |
Switching voltage | 24V DC/AC |
Unlocking mechanism | Turn |
Unlocking method | Turn-release |
With lighting | FALSE |
---|
To use this facility please Sign In.
Sign In