Eaton 197535 M22-PV30 kill switch tamper-proof IP65/IP66/IP69 1pc

Eaton 197535 M22-PV30 kill switch tamper-proof IP65/IP66/IP69 1pc

Eaton
Standard range
Order Code:

02-5914

Brand: Eaton MPN: 197535
Qty Unit Price (Ex VAT)
1+ £24.55
Price per unit Ex VAT
4 in stock, despatched in 4 working days

The Eaton M22-PV30 Kill switch is a robust emergency cutoff device with protection ratings of IP65, IP66, and IP69. It is designed for reliable power-off operation in industrial and commercial settings, providing safety during maintenance or emergencies. This durable component ensures quick and effective power isolation, essential for enhancing worker safety and equipment protection.
Type Kill switch
Actuating force 50N
Button Ø 30mm
Durability 6000
Lighting type None
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute M22-PV30
Recess diameter 22.5mm
Unlocking mechanism Pull
Weight 0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C