Eaton 197537 RMQ series kill switch illuminable recess mount IP69

Eaton 197537 RMQ series kill switch illuminable recess mount IP69

Eaton
Standard range
Order Code:

02-5916

Brand: Eaton MPN: 197537
Qty Unit Price (Ex VAT)
1+ £28.24
Price per unit Ex VAT
22 in stock, despatched in 4 working days

The Eaton kill switch, model M22-PVL30, features a robust design with ingress protection ratings of IP65, IP66, and IP69 for reliable performance in harsh environments. This illuminable emergency power-off switch is recess mounted, ensuring it is easily accessible while maintaining a sleek appearance. Commonly used in industrial settings, it provides a critical safety function by allowing immediate power cutoff in emergency situations.
Type Kill switch
(Ø) 35mm
Button Ø 30mm
Dim (Ø x L) 35 mm x 50.9 mm
Durability ≧ 70000
Functions latch
Length 50.9mm
Lighting type None
Max. temperature 70°C
Min. temperature -25°C
Misc Attribute M22-PVL30
Recess diameter 22.5mm
Unlocking mechanism Pull

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C