Eaton 197538 M22 Kill switch IP65/IP66/IP69 tamper-proof EN 418 compliant

Eaton 197538 M22 Kill switch IP65/IP66/IP69 tamper-proof EN 418 compliant

Eaton
Standard range
Order Code:

02-5917

Brand: Eaton MPN: 197538
Qty Unit Price (Ex VAT)
1+ £28.27
Price per unit Ex VAT
44 in stock, despatched in 4 working days

The Eaton M22-PVLT30 is an emergency power-off kill switch designed for safe power cutoff operations. It is built to withstand harsh environments with protection ratings of IP65, IP66, and IP69. This switch is ideal for use in industrial settings where reliable emergency power control is critical.
Type Kill switch
Actuating force 50N
Button Ø 30mm
Durability 6000
Lighting type LED
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute M22-PVLT30
Recess diameter 22.5mm
Unlocking mechanism Turn

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C