Site: Industry
Currency: GBP    
Eaton 216518 M22 Selector Toggle Black Front Ring PVC 1pc

Image Representative of Range

Eaton 216518 M22 Selector Toggle Black Front Ring PVC 1pc

Eaton
Standard range
Order Code:

02-6101

Brand: Eaton MPN: 216518
Qty Unit Price (Ex VAT)
1+ £22.80
Price per unit Ex VAT
12 in Stock, despatched in 4 days

The Eaton selector switch features a PVC toggle and a black front ring, providing robust and reliable manual control. This switch is ideal for industrial environments requiring durable and straightforward operation. Eaton's design ensures compatibility with various control panels for efficient machinery management.
Type Selector
Connection Screws
Contact type 1 maker
Factory colour Black
Functions latch
IP rating IP66
Misc Attribute M22-WRK/K10
Operation type Toggle
Recess diameter 22.5mm
RoHS-compliant Yes
Switch/button features Front ring (PVC)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C