The Eaton 216520 selector switch features a black PVC toggle and front ring, designed for reliable operation in electrical panels. This three-position selector switch is ideal for industrial control applications, offering durability and ease of use. It is suitable for controlling machinery and equipment in various industrial environments.
Type | Selector |
Connection | Screws |
Contact type | 2 makers |
Factory colour | Black |
Functions | latch |
IP rating | IP66 |
Misc Attribute | M22-WRK3/K20 |
Operation type | Toggle |
Recess diameter | 22.5mm |
RoHS-compliant | Yes |
Switch/button features | Front ring (PVC) |
Weight | 0 |
---|
To use this facility please Sign In.
Sign In