Site: Industry
Currency: GBP    
Eaton 216824 M22 Selector Front Ring PVC Toggle Black 1 piece

Image Representative of Range

Eaton 216824 M22 Selector Front Ring PVC Toggle Black 1 piece

Eaton
Standard range
Order Code:

02-6201

Brand: Eaton MPN: 216824
Qty Unit Price (Ex VAT)
1+ £18.01
Price per unit Ex VAT
7 in Stock, despatched in 4 days

Eaton manufactures the M22S-WRLK-W, a black PVC front ring selector switch. It is designed for easy operation and durability in control panels and automation systems. Typical applications include industrial machinery and control stations.
Type Selector
Case colour Black
Colour White
Factory colour Black
Functions latch
IP rating IP66
Misc Attribute M22S-WRLK-W
Operation type Toggle
Recess diameter 22.5mm
Switch/button features Front ring (PVC)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C