Site: Industry
Currency: GBP    
Eaton 216831 M22 Selector Front Ring Black Toggle PVC 1pc

Image Representative of Range

Eaton 216831 M22 Selector Front Ring Black Toggle PVC 1pc

Eaton
Standard range
Order Code:

02-6206

Brand: Eaton MPN: 216831
Qty Unit Price (Ex VAT)
1+ £18.01
Price per unit Ex VAT
6 in Stock, despatched in 4 days

The Eaton 216831 selector switch features a black toggle front ring made from PVC. It is typically used for switching applications in industrial control panels. Its durable design ensures reliable performance in heavy-duty environments.
Type Selector
Colour Blue
Factory colour Black
Functions latch
IP rating IP66
Misc Attribute M22-WRLK-B
Operation type Toggle
Recess diameter 22.5mm
Switch/button features Front ring (PVC)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C