Site: Industry
Currency: GBP    
Eaton 216833-BK M22 Selector Front Ring Black Toggle 1pc

Image Representative of Range

Eaton 216833-BK M22 Selector Front Ring Black Toggle 1pc

Eaton
Standard range
Order Code:

02-6207

Brand: Eaton MPN: 216833-BK
Qty Unit Price (Ex VAT)
1+ £17.96
Price per unit Ex VAT
51 in Stock, despatched in 4 days

The Eaton 216833-BK selector switch features a black toggle and a PVC front ring design. It is typically used for controlling machinery or equipment, offering reliable performance. This part is commonly applied in industrial settings requiring durable and easy-to-use selection switches.
Type Selector
Colour White
Factory colour Black
Functions momentary
IP rating IP66
Misc Attribute M22-WLK3-W
Operation type Toggle
Recess diameter 22.5mm
Switch/button features Front ring (PVC)
Weight 0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C