Site: Industry
Currency: GBP    
Eaton 216833-WH M22 Selector White 1pc

Image Representative of Range

Eaton 216833-WH M22 Selector White 1pc

Eaton
Standard range
Order Code:

02-6208

Brand: Eaton MPN: 216833-WH
Qty Unit Price (Ex VAT)
1+ £18.01
Price per unit Ex VAT
20 in Stock, despatched in 4 days

The Eaton 216833-WH is a white selector switch designed for easy control panel integration. It features a robust build suitable for industrial environments. Typical applications include machinery operation and industrial automation systems.
Type Selector
(Ø) 29.7mm
Dim (Ø) 29.7 mm
Factory colour White
Functions momentary
IP rating IP66
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute M22-WLK3-W
Recess diameter 22.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C