Qty | Unit Price (Ex VAT) |
---|---|
1+ | £18.01 |
Type | Selector |
---|---|
Colour | Red |
Factory colour | Black |
Functions | latch |
IP rating | IP66 |
Misc Attribute | M22-WRLK3-R |
Operation type | Toggle |
Recess diameter | 22.5mm |
Switch/button features | Front ring (PVC) |
To use this facility please Sign In.
Sign In