Site: Industry
Currency: GBP    
Eaton 216857 M22 Selector Front Ring Rotary Switch PVC Black 1pc

Image Representative of Range

Eaton 216857 M22 Selector Front Ring Rotary Switch PVC Black 1pc

Eaton
Standard range
Order Code:

02-6218

Brand: Eaton MPN: 216857
Qty Unit Price (Ex VAT)
1+ £14.80
Price per unit Ex VAT
8 in Stock, despatched in 4 days

Eaton manufactures the 216857 M22-WR-X92 selector front ring, a rotary switch made from black PVC. It is designed for robust applications and offers reliability in control systems. This selector switch is ideal for industrial machinery and automation panels.
Type Selector
Factory colour Black
Functions latch
IP rating IP66
Misc Attribute M22-WR-X92
Operation type Rotary switch
Recess diameter 22.5mm
Switch/button features Front ring (PVC)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C