Easter opening times here
Eaton 216878 M22 EPO switch IP67/IP69 rated 1pc

Image Representative of Range

Eaton 216878 M22 EPO switch IP67/IP69 rated 1pc

Eaton
Standard range
Order Code:

02-6227

Brand: Eaton MPN: 216878
Qty Unit Price (Ex VAT)
1+ £27.82
Price per unit Ex VAT
8 in stock, despatched in 4 working days

The Eaton M22-PVL is an emergency power off (EPO) switch designed for immediate and reliable power cutoff. It features high protection ratings of IP67 and IP69, making it suitable for harsh environments. Common applications include use in industrial settings where quick power disconnection is critical for safety.
Type EPO switch
(Ø) 38mm
Button Ø 22mm
Dim (Ø) 38 mm
Factory colour Red
IP rating IP67/IP69
Misc Attribute M22-PVL
Unlocking mechanism Pull

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C