The Eaton M22S-PV is a durable kill switch designed for emergency power-off applications. It features an IP66 and IP69 rating, offering robust protection against dust and water ingress. Commonly used in industrial settings, it ensures safety by providing a reliable emergency cutoff mechanism.
Type | Kill switch |
(Ø) | 38mm |
Dim | (Ø) 38 mm |
Factory colour | Black |
Functions | momentary |
Max. temperature | +70°C |
Min. temperature | -25°C |
Misc Attribute | M22S-PV |
Recess diameter | 22mm |
Unlocking mechanism | Pull |
---|
To use this facility please Sign In.
Sign In