Eaton 263467IP M22-PVT EPO switch IP67/IP69 rated emergency stop.

Image Representative of Range

Eaton 263467IP M22-PVT EPO switch IP67/IP69 rated emergency stop.

Eaton
Standard range
Order Code:

02-6412

Brand: Eaton MPN: 263467IP
Qty Unit Price (Ex VAT)
1+ £26.18
Price per unit Ex VAT
37 in stock, despatched in 4 working days

The Eaton M22-PVT EPO switch is an emergency power-off device with a high protection rating of IP67/IP69, ensuring durability and reliability in harsh environments. It is designed for quick and safe power shutdown, typically used in industrial and commercial settings. The switch is ideal for emergency cut-off applications where immediate power disconnection is required to enhance safety.
Type EPO switch
(Ø) 38mm
Button Ø 22mm
Dim (Ø) 38 mm
Factory colour Red
IP rating IP67/IP69
Misc Attribute M22-PVT
Unlocking mechanism Turn

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C