The Eaton DILMP20 electrical contactor operates at 230V for 50Hz and 240V for 60Hz, supporting up to 5.5 kW of power. It's designed with reliability in mind, featuring four pole configurations for enhanced versatility. This contactor is ideal for controlling electric motors and other load applications in industrial environments.
Type | Electrical contactor |
Connection | Screws |
Contact type | 4 makers |
Control voltage (max.) | 240V AC |
Control voltage (min.) | 230V AC |
Control voltage range | 230 - 240 V AC |
Depth | 75mm |
Height | 68mm |
Misc Attribute | DILMP20(230V50HZ,240V60HZ) |
No. of pins | 4-pin |
Number of auxiliary contacts as normally closed contact | 0 |
Number of auxiliary contacts as normally open contact | 0 |
Number of normally closed contacts as main contact | 0 |
Number of normally open contacts as main contact | 4 |
Operating voltage AC 50 Hz | 24-690V |
Operating voltage AC 60 Hz | 24-690V |
Power | 5.5kW |
Rated control supply voltage AC 50 Hz | 230-230V |
Rated control supply voltage AC 60 Hz | 240-240V |
Rated control supply voltage DC | 0-0V |
Rated operation current Ie at AC-1, 400 V | 22A |
Rated operation current Ie at AC-3, 400 V | 12A |
Rated operation current Ie at AC-4, 400 V | 10A |
Rated operation power at AC-3, 400 V | 5.5kW |
Rated operation power at AC-4, 400 V | 4.5kW |
Rated operation power NEMA | 0kW |
RoHS-compliant | Yes |
Suitable for distribution board | FALSE |
Type of electrical connection of main circuit | Screw connection |
Voltage type for actuating | AC |
Width | 45mm |
---|
To use this facility please Sign In.
Sign In