Eaton's M22-WLKV-W is a black selector switch with a PVC front ring. This toggle switch is designed for durable and reliable operation in various control panel applications. It is typically used in industrial settings to facilitate machine control and automation processes.
Type | Selector |
Colour | White |
Factory colour | Black |
Functions | latch |
IP rating | IP66 |
Misc Attribute | M22-WLKV-W |
Operation type | Toggle |
Recess diameter | 22.5mm |
Switch/button features | Front ring (PVC) |
Weight | 0 |
---|
To use this facility please Sign In.
Sign In