Site: Industry
Currency: GBP    
Eaton 284395 M22 Selector Front ring Black Toggle PVC 1pc

Image Representative of Range

Eaton 284395 M22 Selector Front ring Black Toggle PVC 1pc

Eaton
Standard range
Order Code:

02-6586

Brand: Eaton MPN: 284395
Qty Unit Price (Ex VAT)
1+ £16.96
Price per unit Ex VAT
20 in Stock, despatched in 4 days

The Eaton 284395 selector switch features a black PVC toggle front ring and is designed for durable, reliable operation. It is commonly used in industrial control panels to facilitate user selection of machine functions. This high-quality switch enhances workflow efficiency by providing precise control options.
Type Selector
Colour Green
Factory colour Black
Functions latch
IP rating IP66
Misc Attribute M22-WLKV-G
Operation type Toggle
Recess diameter 22.5mm
Switch/button features Front ring (PVC)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C