Site: Industry
Currency: GBP    
Eaton 284396 M22 Selector Black Toggle PVC Front Ring 1pc

Image Representative of Range

Eaton 284396 M22 Selector Black Toggle PVC Front Ring 1pc

Eaton
Standard range
Order Code:

02-6587

Brand: Eaton MPN: 284396
Qty Unit Price (Ex VAT)
1+ £16.97
Price per unit Ex VAT
4 in Stock, despatched in 4 days

The Eaton 284396 Selector is a black toggle switch designed with a PVC front ring for durability. It is suitable for use in control panels and industrial machines where reliable operation is essential. Typical applications include equipment requiring precise manual input and selection.
Type Selector
Colour Yellow
Factory colour Black
Functions latch
IP rating IP66
Misc Attribute M22-WLKV-Y
Operation type Toggle
Recess diameter 22.5mm
Switch/button features Front ring (PVC)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C