Site: Industry
Currency: GBP    
Eaton 284786 M22 Selector Front ring PVC Rotary switch Black 1pc

Image Representative of Range

Eaton 284786 M22 Selector Front ring PVC Rotary switch Black 1pc

Eaton
Standard range
Order Code:

02-6589

Brand: Eaton MPN: 284786
Qty Unit Price (Ex VAT)
1+ £14.80
Price per unit Ex VAT
4 in Stock, despatched in 4 days

The Eaton 284786 M22-WR3-X7 is a black rotary selector switch featuring a PVC front ring, designed for effortless mechanical switching tasks. Its robust construction and reliable operation make it ideal for use in industrial control panels and machinery applications. Eaton's high-quality selector ensures long-lasting performance, suitable for various equipment in demanding environments.
Type Selector
Factory colour Black
Functions latch
IP rating IP66
Misc Attribute M22-WR3-X7
Operation type Rotary switch
Recess diameter 22.5mm
Switch/button features Front ring (PVC)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C