Site: Industry
Currency: GBP    
EATON 7092323FUL-0359 X10 Midi Red Housing 10-60 VAC/DC Sounder

EATON 7092323FUL-0359 X10 Midi Red Housing 10-60 VAC/DC Sounder

Eaton Fulleon
Standard range
Order Code:

43-3613

Brand: Eaton Fulleon MPN: 7092323FUL-0359 EAN-13: 5018987240048
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.84
Price per unit Ex VAT
1 in stock, despatched same dayContact us for additional stock

A 10 to 60V DC/10 to 30V AC alarm sounder from the X10 range. This midi size industrial sounder is tough and durable and is designed to meet the requirements of work within the harshest of environments.

Suitable for new systems, standalone or retrofit installations this sounder has the flexibility, features and performance that make it the ideal solution for industrial signalling solutions.
  • Housing colour red
  • Dual IP rated
  • 102 Alarm tones
  • 4-Stage alarm
  • Wide operating temperature range
  • Dimensions 151 x 135 x 132mm
Type Sounder
Colours Red
Sound Output 110dB
Voltage 10 to 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C