The Eaton C22-PV-K02-P62 is a kill switch designed for emergency power-off applications, supporting both AC and DC currents at 24 V and up to 4 A. This device is robustly built with protection ratings of IP65, IP66, and IP69, making it suitable for harsh environments. Commonly used in industrial settings, it features two breakers for enhanced safety and reliability.
Type | Kill switch |
Actuating force | 50N |
Button Ø | 38mm |
Connection | Open end cable |
Connection type auxiliary circuit | Other |
Contact type | 2 breakers |
Degree of protection (IP) | IP66 |
Degree of protection (NEMA) | 4X, 13 |
Diameter cap | 38mm |
Functions | latch |
Hole diameter | 22.5mm |
Max. temperature | +70°C |
Min. temperature | -30°C |
Misc Attribute | C22-PV-K02-P62 |
Mounting method | Built-in |
Number of contacts as normally closed contact | 2 |
Number of contacts as normally open contact | 0 |
Print motif | None |
Recess diameter | 22.5mm |
Supply voltage lamp | 0V |
Switching current (max.) | 4A |
Switching voltage | 24V DC/AC |
Unlocking mechanism | Pull |
Unlocking method | Pull-release |
With lighting | FALSE |
---|
To use this facility please Sign In.
Sign In