Site: Industry
Currency: GBP    
EATON M22-DL-Y Illuminated Pushbutton Flush Yellow 216929

EATON M22-DL-Y Illuminated Pushbutton Flush Yellow 216929

Eaton
Order Code:

78-4172

Brand: Eaton MPN: M22-DL-Y EAN-13: 4015082169299

Discontinued


This flush illuminated pushbutton actuator is part of the RMQ-Titan system of pilot devices from EATON and has a yellow button plate..


  • Momentary action
  • Flat design
  • Titanium bezel
  • IP67/IP69K protection
  • Front dimensions 22 x 22mm
  • Manufacturer's part M22-DL-Y
Type Pushbutton
Action Momentary
Contact Configuration N/A
Illumination Colour(s) None
Illumination Type None
Max. Current N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C