EATON Main Switch 3 pin 63A 240VAC 415VAC 276276

EATON Main Switch 3 pin 63A 240VAC 415VAC 276276

Eaton
Order Code:

60-7393

Brand: Eaton EAN-13: 4015082762766

Discontinued


The Eaton 276276 is a Circuit Breaker in compact case for the DIN rail assembly. This 3-pole Main switch can be used as a switchgear main breaker.


  • Page arbitrary network connection
  • Any mounting position
  • Operating voltage: 240/415 V AC
  • Colour: Grey
  • Nominal current: 63A
  • Category: Main switch
  • Nominal voltage: 240V AC, 415 V AC
  • Number of pins: 3
  • Specification: 3-pin
  • No. of partitions: 3
  • Manufacturer's part: Eaton 276276
Type N/A
Breaking Capacity 12.5kA
Current Rating 63A
Number of Poles 3
Tripping Characteristics N/A
Voltage Rating 240/415V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C