Site: Industry
Currency: GBP    
EBE Group 3100001 TDS-03A, 0.04/1.3 N Pull Type Solenoid 12VDC 0.8W M2

EBE Group 3100001 TDS-03A, 0.04/1.3 N Pull Type Solenoid 12VDC 0.8W M2

EBE Group
Standard range
Order Code:

50-0903

Brand: EBE Group MPN: 3100001 EAN-13: 2050000149948
Qty Unit Price (Ex VAT)
1+ £5.84
Price per unit Ex VAT
86 in Stock, despatched in 4 days

A 12V DC 0.8W solenoid that has an M2 fixing and is connected via 100mm wires. The solenoid has 1mm of lift and the start force and end force values are 0.04N and 1.3N.


  • Open design with enclosed yoke and anchoring cone, draw magnet
  • Limit temperature 120°C
  • Dimensions L x W x H 15 x 10 x 8mm
Height 8mm
Length 15mm
Nominal Power 0.8W
Solenoid Action Pull
Stroke 1mm
Width 10mm
Coil Voltage (DC) 12V
Start/End Force 0.04/1.3N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C