Easter opening times here
EBE Group 3100120 TDS-06A, 0.3/8 N Pull Type Solenoid 12VDC 2.1W M3

EBE Group 3100120 TDS-06A, 0.3/8 N Pull Type Solenoid 12VDC 2.1W M3

EBE Group
Standard range
Order Code:

50-0907

Brand: EBE Group MPN: 3100120 EAN-13: 2050000149993
Qty Unit Price (Ex VAT)
1+ £6.04
Price per unit Ex VAT
270 in stock, despatched in 4 working days

A 12V DC 1.0W solenoid that has an M3 fixing and is connected via solder tags. The solenoid has 6mm of lift and the start force and end force values are 0.3N and 8N.
  • Open design with enclosed yoke and anchoring cone, draw magnet
  • Limit temperature 120°C
  • Dimensions L x W x H 15 x 10 x 8mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, September 6, 2018 | Question by: Rapid Customer | Product code: 50-0907
Q. this part is discontinued but can you tell me if it has been replaced with another type ?
A. Hi Nik, thank you for your question. Not replaced as such, please consider 50-6089.
Thursday, November 5, 2015 | Question by: Rapid Customer | Product code: 50-0907
Q. Hello Solenoid: 50-0907 When the spec of the above says 'lift of 6mm', does this also mean stroke distance? Regards Sidney Murphy
A. Hi Sidney, thank you for your question. Stroke and lift are the same terminology linear or lifting solenoids are electrical magnets which generate push/pull of a plunger in a straight line.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C