econ connect manufactures the BLG1X21 SIL socket, which features one row with 21 pins. This standard receptacle is ideal for connecting electronic components with precision and reliability. Typical applications include use in circuit boards for electronic and prototyping projects.
Case material | PBT, UL94V-0 |
Connection | Print |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Power strip, straight |
Contact material | Copper alloy |
Contact surface | Gold plated |
CS | 2.54mm |
Dim | (L x W x H) 53.84 x 53.84 x 8.5 mm |
Factory colour | Black |
Height | 8.5mm |
Industrial packaging | No |
Length | 53.84mm |
Manufacturer part # | BLG1X21 |
Max. temperature | 105°C |
Min. temperature | -40°C |
Misc Attribute | BLG1X21 |
No. of rows | 1 |
Nominal current | 3A |
Nominal current - rounded value | 3A |
Nominal voltage | 1000V AC |
Pin length (PCB) | 3.15mm |
Pin Ø | 0.64mm |
Pin shape | Rectangular |
Pins per row | 21 |
RoHS-compliant | Yes |
Separable | No |
Total number of pins | 21 |
Type | Receptacles (standard) |
Width | 53.84mm |
---|
To use this facility please Sign In.
Sign In