The econ connect SIL socket BLG1X28 is a standard receptacle with a single row of 28 pins, designed for reliable connections. Manufactured by econ connect, this component is ideal for use in electronic projects and circuit board applications requiring a secure and stable interface. Its typical applications include use in prototyping and development environments where precise and consistent electrical connections are necessary.
Case material | PBT, UL94V-0 |
Connection | Print |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Power strip, straight |
Contact material | Copper alloy |
Contact surface | Gold plated |
CS | 2.54mm |
Dim | (L x W x H) 71.62 x 71.62 x 8.5 mm |
Factory colour | Black |
Height | 8.5mm |
Industrial packaging | No |
Length | 71.62mm |
Manufacturer part # | BLG1X28 |
Max. temperature | 105°C |
Min. temperature | -40°C |
Misc Attribute | BLG1X28 |
No. of rows | 1 |
Nominal current | 3A |
Nominal current - rounded value | 3A |
Nominal voltage | 1000V AC |
Pin length (PCB) | 3.15mm |
Pin Ø | 0.64mm |
Pin shape | Rectangular |
Pins per row | 28 |
RoHS-compliant | Yes |
Separable | No |
Total number of pins | 28 |
Type | Receptacles (standard) |
Width | 71.62mm |
---|
To use this facility please Sign In.
Sign In