The econ connect SIL socket, manufactured by econ connect, features 1 row with 6 pins, making it suitable for straightforward connector applications. It is typically used for circuit board connections in electronic projects or prototyping. This standard receptacle is compatible with various electronic setups, ensuring reliable performance.
Case material | PBT, UL94V-0 |
Connection | Print |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Power strip, straight |
Contact material | Copper alloy |
Contact surface | Gold plated |
CS | 2.54mm |
Dim | (L x W x H) 15.74 x 15.74 x 8.5 mm |
Factory colour | Black |
Height | 8.5mm |
Industrial packaging | No |
Length | 15.74mm |
Manufacturer part # | BLG1X6 |
Max. temperature | 105°C |
Min. temperature | -40°C |
Misc Attribute | BLG1X6 |
No. of rows | 1 |
Nominal current | 3A |
Nominal current - rounded value | 3A |
Nominal voltage | 1000V AC |
Pin length (PCB) | 3.15mm |
Pin Ø | 0.64mm |
Pin shape | Rectangular |
Pins per row | 6 |
RoHS-compliant | Yes |
Separable | No |
Total number of pins | 6 |
Type | Receptacles (standard) |
Width | 15.74mm |
---|
To use this facility please Sign In.
Sign In