The econ connect CSV4G/3 pin strip (standard) is manufactured by econ connect and features a single row of 4 pins. This component is ideal for electronic applications where a compact and reliable connector is needed. Typically used in prototyping and circuit board connections, it is supplied in bulk as one piece per order.
Case material | Nylon (NL) |
Connection | Solder pins |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Pin strip, straight |
Contact material | Brass |
Contact surface | Tin plated |
CS | 3.96mm |
Factory colour | White |
Manufacturer part # | CSV4G/3 |
Max. temperature | 85°C |
Min. temperature | -25°C |
Misc Attribute | CSV4G/3 |
No. of rows | 1 |
Nominal current | 7A |
Nominal current - rounded value | 7A |
Nominal voltage | 250V |
Packaging type | Bulk |
Pin length (PCB) | 3.6mm |
Pin length (receptacle) | 7.8mm |
Pin shape | Square |
Pins per row | 4 |
Separable | No |
Total number of pins | 4 |
Type | Pin strip (standard) |
---|
To use this facility please Sign In.
Sign In