Site: Industry
Currency: GBP    
econ connect CSV4W/2 Pin Strip 1 row 4 pins 1pc

econ connect CSV4W/2 Pin Strip 1 row 4 pins 1pc

econ connect
Standard range
Order Code:

02-7151

Brand: econ connect MPN: CSV4W/2
Qty Unit Price (Ex VAT)
1+ £0.055
Price per unit Ex VAT
6 in Stock, despatched in 4 days

econ connect manufactures the CSV4W/2 Pin Strip (standard), which features a single row of 4 pins. This component is typically used for creating electrical connections in electronic circuits. It is suitable for bulk applications in various electronic projects and assemblies.
Case material Nylon (NL)
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector type Pin strip, right angle
Contact material Brass
Contact surface Tin plated
CS 2mm
Dim (W x H) 4.95 mm x 7.7 mm
Factory colour White
Height 7.7mm
Manufacturer part # CSV4W/2
Max. temperature 85°C
Min. temperature -25°C
Misc Attribute CSV4W/2
No. of rows 1
Nominal current 2A
Nominal current - rounded value 2A
Nominal voltage 100V
Packaging type Bulk
Pin length (PCB) 3.4mm
Pin shape Square
Pins per row 4
Separable No
Total number of pins 4
Type Pin strip (standard)
Width 4.95mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C